HellermannTyton Heat Shrink Tubing, Green 6mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series

RS Stock No.:
6393572
Mfr. Prt No.:
319-00607 TREDUX-6/2-PO-X-GNYE
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6393572
Product description HellermannTyton Heat Shrink Tubing, Green 6mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 319-00607 TREDUX-6/2-PO-X-GNYE
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
RS stock number 6393572
Product description HellermannTyton Heat Shrink Tubing, Green 6mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 319-00607 TREDUX-6/2-PO-X-GNYE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Tredux Heat-Shrink Tubing, Thin-Walled

TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires. It is suitable for use in the solar energy, wind energy, electronics, shipbuilding, and defence sectors.

Features and Benefits

• Thin walled flexible heat-shrink tubing
• Reliable electrical insulation
• Voltage range 600V
• Mechanical protection of cables and wires
• Cross-linked polyolefin
• Heatshrink ratio 3:1
• Easy quick installation using torch or heat gun
• 500% elongations at break

Why should I use TREDUX Heat-shrink tubing?
The shrink 3:1 ratio conforms to highly variable substrates and replaces many different sized tubing solutions by fitting almost any heat shrink task. It is also usable for a wide variety of industries making it very versatile.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand HellermannTyton
Sleeve Diameter 6 mm
Shrunk Diameter 2 mm
Colour Green
Sleeve Type Heat Shrink
Shrink Ratio 3:1
Sleeve Length 1 m
Material Cross Linked Polyolefin
Flame Retardant Yes
Series TREDUX
Checking stock...
VND
212,577.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
1212,577.68
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Green 6mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products