3M 100-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 6288666
- Mfr. Prt No.:
- 82100-600RB
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6288666 |
| Product description | 3M 100-Way IDC Connector Socket for Cable Mount, 2-Row |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 82100-600RB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.
Cable Mounted Mini Socket
PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available
Mates with 1.27mm board mounted headers
For tooling see stock no.120-6962
Specifications
| Attribute | Value |
| Brand | 3M |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Gender | Female |
| Pitch | 1.27 mm |
| Mounting Type | Cable Mount |
| Body Orientation | Right Angle |
| Termination Method | IDC |
| Current Rating | 500 mA |
| Contact Plating | Gold over Nickel |
| Series | 820 |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +105 °C |
| Voltage Rating | 500 V ac |
| Housing Material | PBT |
| Contact Material | Brass |