RS PRO 1/4in Non Return Valve

RS Stock No.:
6235246
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
RS stock number 6235246
Product description RS PRO 1/4in Non Return Valve
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Non Return Valve (In-Line) - 1/4 in. & 1/2 in.

A high quality adjustable modular hose system, for coolants, fluids and air applications.

Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.


Specifications

Attribute Value
Brand RS PRO
Type Non Return Valve
Systems 1/4 in
Material Acetal Polymer
Checking stock...
VND
898,224.39
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1898,224.39449,112.20
*price per unit indicative
"RS PRO 1/4in Non Return Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products