Georg Fischer PP Black Pipe Clamp, 0.87in x 2.92in x 2.01in, 0.28in

RS Stock No.:
6195249
Mfr. Prt No.:
167061040
Brand:
Georg Fischer
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
RS stock number 6195249
Product description Georg Fischer PP Black Pipe Clamp, 0.87in x 2.92in x 2.01in, 0.28in
Manufacturer / Brand Georg Fischer
Manufacturer part number 167061040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KLIP-IT Pipe Support System

KLIP-IT pipe clip type.

For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip

L405576-12

Specifications

Attribute Value
Brand Georg Fischer
Type Pipe Bracket
Pipe Diameter 50 mm
Material PP
Fixing Hole Diameter 0.28 in
Height 2.01 in
Width 2.92 in
Thickness 0.87 in
Colour Black
Checking stock...
VND
403,395.44
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1403,395.44201,697.72
*price per unit indicative
"Georg Fischer PP Black Pipe Clamp, 0.87in x 2.92in x 2.01in, 0.28in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products