e2s IS-A105N Red 49 Tone Electronic Sounder, 16 → 28 V dc, 105dB at 1 Metre, Surface Mount, IP66
- RS Stock No.:
- 6173508
- Mfr. Prt No.:
- IS-A105N-R
- Brand:
- e2s
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
| RS stock number | 6173508 |
| Product description | e2s IS-A105N Red 49 Tone Electronic Sounder, 16 → 28 V dc, 105dB at 1 Metre, Surface Mount, IP66 |
| Manufacturer / Brand | e2s |
| Manufacturer part number | IS-A105N-R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | e2s |
| Supply Voltage | 16 → 28 V dc |
| IP Rating | IP66 |
| Decibels at 1 Metre | 105 dB |
| Current Type | DC |
| Number Of Tones | 49 |
| Housing Colour | Red |
| Mounting Style | Surface Mount |
| Application Type | Sounder |
| Minimum Decibel | 96 dB |
| Maximum Decibel | 105 dB |
| Series | IS-A105N |
| Base Length | 130 mm |
| Minimum Temperature | -40 °C |
| Housing Material | ABS |
| Hazardous Area Certification | ATEX |
| Base Width | 130 mm |
| Maximum Temperature | +60 °C |