e2s IS-mB1 Red LED Beacon, 24 V dc, Flashing, Surface Mount

RS Stock No.:
6156878
Mfr. Prt No.:
IS-MB1-R/R
Brand:
e2s
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
RS stock number 6156878
Product description e2s IS-mB1 Red LED Beacon, 24 V dc, Flashing, Surface Mount
Manufacturer / Brand e2s
Manufacturer part number IS-MB1-R/R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand e2s
Supply Voltage 24 V dc
Light Effect Flashing
Lens Colour Red
Mounting Style Surface Mount
Bulb Type LED
Current Consumption 25 mA
Current Type DC
Base Diameter 90 mm
Housing Colour Red
Lamp Included Yes
Series IS-mB1
Multifunction Yes
Height 85 mm
IP Rating IP65
Minimum Temperature -40 °C
Hazardous Area Certification ATEX
Maximum Temperature +60 °C
Checking stock...
VND
8,687,020.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,687,020.37
*price per unit indicative
"e2s IS-mB1 Red LED Beacon, 24 V dc, Flashing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products