Cranford Controls Vantage Red 32 Tone Electronic Sounder, 21.6 → 28 V dc, 86 → 106dB at 1 Metre, Surface

RS Stock No.:
6156834
Mfr. Prt No.:
VTG-32E-DB-R
Brand:
Cranford Controls

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6156834
Product description Cranford Controls Vantage Red 32 Tone Electronic Sounder, 21.6 → 28 V dc, 86 → 106dB at 1 Metre, Surface
Manufacturer / Brand Cranford Controls
Manufacturer part number VTG-32E-DB-R
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
RS stock number 6156834
Product description Cranford Controls Vantage Red 32 Tone Electronic Sounder, 21.6 → 28 V dc, 86 → 106dB at 1 Metre, Surface
Manufacturer / Brand Cranford Controls
Manufacturer part number VTG-32E-DB-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

EN54 Compliant Vantage 32 Tone - Deep Base

3 volume settings via PCB mounted DIL switch
Two-stage alarm
Universal locking using industry standard grub screw
Hard cover plate is discarded for surface wiring and kept in place when wiring directly through into the rear of the product


Specifications

Attribute Value
Brand Cranford Controls
Supply Voltage 21.6 → 28 V dc
IP Rating IP33C
Decibels at 1 Metre 86 → 106 dB
Current Type DC
Number Of Tones 32
Housing Colour Red
Mounting Style Surface Mount
Diameter 93 mm
Application Type Sounder
Minimum Decibel 86 dB
Maximum Decibel 106 dB
Series Vantage
Minimum Temperature -20 °C
Maximum Temperature +70 °C
Checking stock...
VND
1,222,949.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,222,949.35
*price per unit indicative
"Cranford Controls Vantage Red 32 Tone Electronic Sounder, 21.6 → 28 V dc, 86 → 106dB at 1 Metre, Surface" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products