Yuasa 12V Y24-12IFR Sealed Lead Acid Battery – 24Ah

RS Stock No.:
6141961
Mfr. Prt No.:
Y24-12IFR
Brand:
Yuasa

Technical Reference
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
RS stock number 6141961
Product description Yuasa 12V Y24-12IFR Sealed Lead Acid Battery - 24Ah
Manufacturer / Brand Yuasa
Manufacturer part number Y24-12IFR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Yuasa YUCEL Series Lead Acid Batteries

The Yuasa YUCEL series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.


Specifications

Attribute Value
Brand Yuasa
Capacity 24 Ah
Nominal Voltage 12 V
Dimensions 125 x 166 x 175 mm
Terminal Type Threaded Insert
Construction AGM
Weight 9 kg
Designed for Cyclic Application No
Eurobat Classification 3 to 5 Years
Operating Temperature Range -15 → +60 °C
Brand Range YUCELL
Designed High Rate Application No
Checking stock...
VND
3,973,277.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,973,277.70
*price per unit indicative
"Yuasa 12V Y24-12IFR Sealed Lead Acid Battery - 24Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products