Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC

RS Stock No.:
6096164
Mfr. Prt No.:
XB5AS8445
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6096164
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AS8445
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
RS stock number 6096164
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AS8445

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

Introducing the Harmony XB5 series of E-Stop Push Buttons. The range comprises of spring return emergency "E-stop" mushroom head push buttons with snap-action locking. The XB5 series is to the highest industry standard, conforming to IEC, UL, CSA standards and more.

Features.

  • 1 NO + 1 NC contact configuration

  • Turn-to-release reset functionality, easily operated by different levels of expertise

  • Red "mushroom" styled head, prominent in most environments to signal the safety cut off point for machines

  • Compact in nature, perfect for environments that require space, easy for mounting

  • Mechanical durability of approximately 300,000 cycles provides you with the reassurance of emergency cut off when required

  • Conforms to the following standards & protection degrees:

  • - High protection ratings include: IP67, IP66, IP69K & IP69 (perfect for environments with dust, water or chemical interference).

  • - NEMA 13, 4X (providing further protection in tough environments with a lot of dust, water or chemical interference)

  • - Over-voltage category Class 2, conforming to IEC 60536

  • - Highly versatile in extreme temperatures, operating at -40 to 70°C

  • Vibration & shock resistance as standard, tough and durable outer body material with tough plastics on both the bezel and fixing collar means you can rely on this push button switch in difficult scenarios that require immediate stop without interruption

  • Short circuit protection via a 10 A cartridge fuse

  • Schneider Green Premium product as standard across the XB6 Emergency Stop Button range

  • 18-month manufacturer warranty with Schneider

Applications

  • Machine, chemical & Marine applications (particularly with water/chemical involvement)

  • Service sectors such as restaurants, kitchens, car washes and more


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration NO/NC
Cutout Diameter 22 mm
Supply Current 550 (dc) mA, 6 (ac) A
Contact Configuration NO/NC
Pole and Throw Configuration DPST
IP Rating IP66, IP67, IP69, IP69K
Supply Voltage 600 V ac, 600 V dc
Head Style Mushroom
Illuminated No
Range Harmony
Head Diameter 40 mm
Voltage Rating 600 V ac, 600 V dc
Colour Red
Depth 43 mm
Push Button Material Plastic
Width 43 mm
Checking stock...
VND
2,689,860.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,689,860.88
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products