JST Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 4mm Stud Size Vinyl, Red

RS Stock No.:
6028420
Mfr. Prt No.:
V1.25-YS4A
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6028420
Product description JST Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 4mm Stud Size Vinyl, Red
Manufacturer / Brand JST
Manufacturer part number V1.25-YS4A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST Insulated Crimp Terminals

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant


Specifications

Attribute Value
Brand JST
Width 6.4 mm
Insulation Material Vinyl
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 1.65 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Stud Size 4 mm
Colour Red
Overall Length 19.6 mm
Checking stock...
VND
628,317.69
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1628,317.696,283.18
*price per unit indicative
"JST Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 4mm Stud Size Vinyl, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products