Dialight Red Indicator, 2.1V, 6.4mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
5414044
Mfr. Prt No.:
559-5101-007F
Brand:
Dialight

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5414044
Product description Dialight Red Indicator, 2.1V, 6.4mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Dialight
Manufacturer part number 559-5101-007F
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
RS stock number 5414044
Product description Dialight Red Indicator, 2.1V, 6.4mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Dialight
Manufacturer part number 559-5101-007F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

LED Indicators, 6.35mm Mount

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Snap-in fixing requires no additional hardware
Super bright types with tinted diffused lens
355mm long wire lead connection
Ultra bright types with water clear lens
3 leaded tri-colour types with milky white diffused lens
Housing meets UL94V-0
7.41mm Black housing enhances LED contrast
Mounting hole size: 6.35mm


Specifications

Attribute Value
Brand Dialight
Voltage Rating 2.1 V
Light Output Colour Red
Mounting Hole Size 6.4 mm
Lamp Type LED
Termination Type Lead Wires
Bezel Style Prominent
Bezel Colour Black
Current Rating 10 mA
Intensity 34 mcd
Length 15.9 mm
Checking stock...
VND
100,011.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
1100,011.94
*price per unit indicative
"Dialight Red Indicator, 2.1V, 6.4mm Mounting Hole Size, Lead Wires Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products