Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.075mm

RS Stock No.:
5363968
Mfr. Prt No.:
KAPTON FILM 304X200X0.075MM
Brand:
DuPont

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5363968
Product description Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.075mm
Manufacturer / Brand DuPont
Manufacturer part number KAPTON FILM 304X200X0.075MM
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
RS stock number 5363968
Product description Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.075mm
Manufacturer / Brand DuPont
Manufacturer part number KAPTON FILM 304X200X0.075MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand DuPont
Material Kapton HN
Length 304 mm
Width 200 mm
Thickness 0.075 mm
Density 1.42 g/cm³
Dielectic Strength 177 kV/mm
Thermal Conductivity 0.16 W/mK
Maximum Operating Temperature +400 °C
Checking stock...
VND
4,462,038.98
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(VND)Per Unit(VND)
14,462,038.98892,407.80
*price per unit indicative
"Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.075mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products