National Semiconductor,Class-AB0.32 W @ 8 Ω, 8-Pin SOIC LM386M-1/NOPB

RS Stock No.:
5361366
Mfr. Prt No.:
LM386M-1/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5361366
Product description National Semiconductor,Class-AB0.32 W @ 8 Ω, 8-Pin SOIC LM386M-1/NOPB
Manufacturer / Brand Texas Instruments
Manufacturer part number LM386M-1/NOPB
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
RS stock number 5361366
Product description National Semiconductor,Class-AB0.32 W @ 8 Ω, 8-Pin SOIC LM386M-1/NOPB
Manufacturer / Brand Texas Instruments
Manufacturer part number LM386M-1/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Audio Amplifiers, Texas Instruments

Audio Power Amplifiers, Single, Texas Instruments

A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.


Specifications

Attribute Value
Brand Texas Instruments
Amplifier Type Class-AB
Output Type 1 Channel Mono
Maximum Power 0.32 W @ 8 Ω
Application Speaker
Mounting Type Surface Mount
Amplifier Class Class A-B
Typical Single Supply Voltage 5 V, 9 V
Power Supply Type Single
Package Type SOIC
Pin Count 8
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature 0 °C
Dimensions 4.9 x 3.9 x 1.45 mm
Maximum Operating Temperature +70 °C
Checking stock...
VND
36,406.02
Out of stock
Price Pack
Unit(s)Per Unit(VND)
136,406.02
*price per unit indicative
"National Semiconductor,Class-AB0.32 W @ 8 Ω, 8-Pin SOIC LM386M-1/NOPB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products