Roth Elektronik Single Sided Multibus II Board With 32 x 81 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm

RS Stock No.:
5279302
Mfr. Prt No.:
RE331-LF
Brand:
Roth Elektronik
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
RS stock number 5279302
Product description Roth Elektronik Single Sided Multibus II Board With 32 x 81 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE331-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Prototype board for Multibus II


Specifications

Attribute Value
Brand Roth Elektronik
Base Material Epoxy Glass Fabric Laminate
Number of Sides Single Sided
Dimensions 220 x 100 x 1.5 mm
Copper Thickness 35 µm
Hole Diameter 1 mm
Hole Layout 32 x 81
Hole Pitch 2.54 x 2.54 mm
Connection DIN 41612
Length 220 mm
Thickness 1.5 mm
Width 100 mm
Checking stock...
VND
778,126.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
1778,126.37
*price per unit indicative
"Roth Elektronik Single Sided Multibus II Board With 32 x 81 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt