Fluke Networks Cable Tester RJ11, RJ45, MICROMAPPER
- RS Stock No.:
- 5136485
- Mfr. Prt No.:
- MT-8200-49A
- Brand:
- Fluke Networks

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5136485 |
| Product description | Fluke Networks Cable Tester RJ11, RJ45, MICROMAPPER |
| Manufacturer / Brand | Fluke Networks |
| Manufacturer part number | MT-8200-49A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Fluke Networks MicroMapper™ Wiremap Checker
Compact with high durability, Fluke Networks presents this handheld video, data & voice cable tester designed for network professionals.
Quickly and easily verify the integrity of Ethernet twisted pair cables. Whether you need to test for shorts, crossed, split, opens or reversed pairs you can simply press the test button to view the results. With no additional switches, just one switches to cable position for testing and detecting faults. If cables are hidden in walls, floors, bundles or ceilings the Microprobe cable tracer can trace them in conjunction with the tone generator function. Included is a remote unit and patch cords for one-person testing, making light work of testing and eliminating the need for separate connectors.
SUPPLIED_WITH : MicroMapper and MicroMapper Remote, patch cable, (
Features and Benefits:
• Easy to read LED fault indicators
• Powerful tone generator for hidden cables
• Separate remote unit
• Quick testing with the push of a button
• Verification of shield integrity
• Auto-sleep mode
• Debug-mode for detailed fault identification
Specifications
| Attribute | Value |
| Brand | Fluke Networks |
| Equipment Type | Cable Tester |
| Connector Type | RJ11, RJ45 |
| Tone | Yes |
| Power Source | Battery |
| Battery Type | AAA |
| Battery Life | 20 h |
| Weight | 130 g |
| Display Type | LED |
| Height | 32 mm |
| Length | 141 mm |
| Maximum Operating Temperature | +40 °C |
| Minimum Operating Temperature | 0 °C |
| Width | 75 mm |
| Model Number p | MICROMAPPER |