Amphenol Right Angle Backshell, For Use With Mil-C-38999 Series III

RS Stock No.:
5108418
Mfr. Prt No.:
AIA-5003-09-00-90-10-AA-04
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5108418
Product description Amphenol Right Angle Backshell, For Use With Mil-C-38999 Series III
Manufacturer / Brand Amphenol Limited
Manufacturer part number AIA-5003-09-00-90-10-AA-04
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
RS stock number 5108418
Product description Amphenol Right Angle Backshell, For Use With Mil-C-38999 Series III
Manufacturer / Brand Amphenol Limited
Manufacturer part number AIA-5003-09-00-90-10-AA-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel

Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.

Amphenol MIL-DTL-38999 Series III Backshells.

The band backshells provide a full 360° shield termination.
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.


Specifications

Attribute Value
Brand Amphenol Limited
For Use With Mil-C-38999 Series III
Body Orientation Right Angle
Housing Material Aluminium Alloy
Thread Size M12
Length 32.39 mm
Strain Relief No
Checking stock...
VND
5,622,010.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,622,010.10
*price per unit indicative
"Amphenol Right Angle Backshell, For Use With Mil-C-38999 Series III" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products