TRACOPOWER TMR 2 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±5V dc

RS Stock No.:
5106254
Mfr. Prt No.:
TMR 2421
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5106254
Product description TRACOPOWER TMR 2 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±5V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMR 2421
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
RS stock number 5106254
Product description TRACOPOWER TMR 2 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±5V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMR 2421

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series

The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

APPROVALS : UL/cUL

Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty


Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage ±5 V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.6 kV dc
Power Rating 2 W
Output Current ±200 mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 80 %
Package SIP 8
Minimum Temperature -40 °C
Load Regulation ±1 %
Maximum Temperature +85 °C
Depth 11.1 mm
Width 9.2 mm
Series TMR 2
Length 21.8 mm
Checking stock...
VND
512,404.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
1512,404.27
*price per unit indicative
"TRACOPOWER TMR 2 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products