Signal Construct Red Indicator, 24 → 28V, 16mm Mounting Hole Size

RS Stock No.:
5072448
Mfr. Prt No.:
SKCD 16014
Brand:
Signal Construct

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5072448
Product description Signal Construct Red Indicator, 24 → 28V, 16mm Mounting Hole Size
Manufacturer / Brand Signal Construct
Manufacturer part number SKCD 16014
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
RS stock number 5072448
Product description Signal Construct Red Indicator, 24 → 28V, 16mm Mounting Hole Size
Manufacturer / Brand Signal Construct
Manufacturer part number SKCD 16014

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LED Indicators, 16mm Mount, 12 & 24Vdc

Note

Anode marked on base of indicator housing.

SUPPLIED_WITH : Sealing washer and circular knurled fixing nut.

Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.


Specifications

Attribute Value
Brand Signal Construct
Voltage Rating 24 → 28 V
Light Output Colour Red
Mounting Hole Size 16 mm
Lamp Type LED
Bezel Style Prominent
Bezel Colour Chrome
Current Rating 20 mA
Length 19.1 mm
Checking stock...
VND
510,730.43
Out of stock
Price Each
Unit(s)Per Unit(VND)
1510,730.43
*price per unit indicative
"Signal Construct Red Indicator, 24 → 28V, 16mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products