Analog Devices Fixed Series Voltage Reference 5V ±0.13 % 8-Pin SOIC, ADR425ARZ

RS Stock No.:
4971906
Mfr. Prt No.:
ADR425ARZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4971906
Product description Analog Devices Fixed Series Voltage Reference 5V ±0.13 % 8-Pin SOIC, ADR425ARZ
Manufacturer / Brand Analog Devices
Manufacturer part number ADR425ARZ
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
RS stock number 4971906
Product description Analog Devices Fixed Series Voltage Reference 5V ±0.13 % 8-Pin SOIC, ADR425ARZ
Manufacturer / Brand Analog Devices
Manufacturer part number ADR425ARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage Reference, 5V, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Nominal Voltage 5 V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10 mA
Maximum Input Voltage 18 V
Minimum Output Voltage 4.994 V
Maximum Output Voltage 5.006 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5 mm
Height 1.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4 mm
Length 5 mm
Checking stock...
VND
244,799.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1244,799.10
*price per unit indicative
"Analog Devices Fixed Series Voltage Reference 5V ±0.13 % 8-Pin SOIC, ADR425ARZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products