Irwin 300mm x 120mm Screw Clamp

RS Stock No.:
4962889
Mfr. Prt No.:
10503569
Brand:
Irwin
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
RS stock number 4962889
Product description Irwin 300mm x 120mm Screw Clamp
Manufacturer / Brand Irwin
Manufacturer part number 10503569

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin Speed Clamp

The 10503569 is a professional speed clamp from Irwin. This screw clamp has a clamping capacity of 300mm / 12inch and 120mm /4.5 inch depth and comes with a soft grip handle. The design of this clamp enables free-standing, both horizontally and vertically. Speed clamps also have less twist than other speed clamps which makes them stronger and more durable. The clamp is zinc plated to prevent rust and increase the hand tools lifespan. It also comes with pads for protecting the workpiece being clamped.

Features and Benefits:

Zinc-plated bar prevents corrosion, for longer life
I beam bar for increased strength
Patented floating lock eliminates slippage – added safety
Investment cast structure, stronger than ductile iron
Removable pads - snap fit to prevent loss, provides excellent grip and reduces marking of the workpiece
Soft grip handle – added comfort and provides better grip

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are these clamps good for woodworking?

Yes, these clamps suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.


Specifications

Attribute Value
Brand Irwin
Type Screw Clamp
Jaw Opening 300 mm
Jaw Depth 120 mm
Checking stock...
VND
1,298,481.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,298,481.38
*price per unit indicative
"Irwin 300mm x 120mm Screw Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products