Pozisquare Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 80mm Length

RS Stock No.:
4934626
Mfr. Prt No.:
ULT/110
Brand:
ULTI-MATE
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
RS stock number 4934626
Product description Pozisquare Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 80mm Length
Manufacturer / Brand ULTI-MATE
Manufacturer part number ULT/110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ULTI-MATE High Peformance Woodscrews

Pozisquare® driving recess allows high driving torque and "stick fit" between driver and screw
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Ribbed countersunk head
Fatter neck and thicker shank allow for a deeper recess and improved wall plug performance
Drills own pilot hole even in hardwoods, and reduces splitting
Single-start thread for better holding power and stripping resistance
Driver bit supplied with each box of screws


Specifications

Attribute Value
Brand ULTI-MATE
Thread Size 5 mm
Length Metric 80 mm
Head Shape Countersunk
Drive Type Pozisquare
Material Steel
Finish Yellow Passivated, Zinc Plated
Checking stock...
VND
1,290,530.64
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(VND)Per Unit(VND)
11,290,530.646,452.65
*price per unit indicative
"Pozisquare Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 80mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products