Lapp 5 Core Unscreened Data Cable, 0.14 mm², Grey PVC Sheath, 100m, 26 AWG
- RS Stock No.:
- 4918573
- Mfr. Prt No.:
- 0028205
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4918573 |
| Product description | Lapp 5 Core Unscreened Data Cable, 0.14 mm², Grey PVC Sheath, 100m, 26 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0028205 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4918573 |
| Product description | Lapp 5 Core Unscreened Data Cable, 0.14 mm², Grey PVC Sheath, 100m, 26 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0028205 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Core colours in acc. with DIN 47100
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Unitronic® LiYY data cable
From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.
The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.
This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.
Features and Benefits
• Space-saving installation
• DIN colour code
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature in fixed installation: -40°C to +80°C
Applications
The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;
• Process and control equipment
• Office machines
• Measuring equipment
Accessories
Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.
• 361-9994 is an M12 IP68 Skintop ST-M Cable Gland
• 365-8422 is an M16 IP68 Skintop ST-M Cable Gland
• 365-8438 is an M20 IP68 Skintop ST-M Cable Gland
• 365-8444 is an M25 IP68 Skintop ST-M Cable Gland
• 362-0001 is an M32 IP68 Skintop ST-M Cable Gland
• 362-0017 is an M40 IP68 Skintop ST-M Cable Gland
• 362-0023 is an M50 IP68 Skintop ST-M Cable Gland
Specifications
| Attribute | Value |
| Brand | Lapp |
| Number of Cores | 5 |
| Cross Sectional Area | 0.14 mm² |
| Series | UNITRONIC LiYY |
| Screened/Unscreened | Unscreened |
| Earth Cable | No |
| Sheath Colour | Grey |
| Outer Diameter | 3.9 mm |
| Current Rating | 3 A |
| Voltage Rating | 350 V |
| American Wire Gauge | 26 AWG |
| Conductor Material | Copper |
| Fire Behaviour | Flame Retardant |
| Core Strands | 18/0.10 mm |
| Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
| Maximum Operating Temperature | +80 °C |
| Sheath Material | Polyvinyl Chloride PVC |
| Conductor Resistance | 138 Ω/km |
| Insulation Material | PVC |
| Minimum Operating Temperature | -40 °C |
| Filler Material | Non-Wicking Filler |
| Length | 100 m |
| Oil Resistant | Yes |