STMicroelectronics SM15T18CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
- RS Stock No.:
- 4864779
- Mfr. Prt No.:
- SM15T18CA
- Brand:
- STMicroelectronics
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
| RS stock number | 4864779 |
| Product description | STMicroelectronics SM15T18CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | SM15T18CA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Transient Voltage Suppressors, STMicroelectronics
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Direction Type | Bi-Directional |
| Diode Configuration | Single |
| Maximum Clamping Voltage | 32.5 V |
| Minimum Breakdown Voltage | 17.1 V |
| Mounting Type | Surface Mount |
| Package Type | SMC |
| Maximum Reverse Stand-off Voltage | 15.3 V |
| Pin Count | 2 |
| Peak Pulse Power Dissipation | 1500 W |
| Maximum Peak Pulse Current | 308 A |
| Number of Elements per Chip | 1 |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +150 °C |
| Maximum Reverse Leakage Current | 1 µA |
| Height | 2.45 mm |
| Test Current | 1 mA |
| Dimensions | 7.15 x 6.25 x 2.45 mm |
| Length | 7.15 mm |
| Width | 6.25 mm |