STMicroelectronics P6KE220CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.:
4864599
Mfr. Prt No.:
P6KE220CA
Brand:
STMicroelectronics
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
RS stock number 4864599
Product description STMicroelectronics P6KE220CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
Manufacturer / Brand STMicroelectronics
Manufacturer part number P6KE220CA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, STMicroelectronics

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Diode Configuration Single
Direction Type Bi-Directional
Maximum Clamping Voltage 388 V
Minimum Breakdown Voltage 209 V
Mounting Type Through Hole
Package Type DO-15
Maximum Reverse Stand-off Voltage 188 V
Pin Count 2
Peak Pulse Power Dissipation 600 W
Maximum Peak Pulse Current 10.3 A
Number of Elements per Chip 1
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +175 °C
Maximum Reverse Leakage Current 1 µA
Height 3.53 mm
Test Current 1 mA
Dimensions 6.75 x 3.53 x 3.53 mm
Length 6.75 mm
Width 3.53 mm
Checking stock...
VND
87,876.60
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
187,876.6017,575.32
*price per unit indicative
"STMicroelectronics P6KE220CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products