Igus Polymer Cable Trunking Accessory, 37 x 15mm, 6, 7, e-chain
- RS Stock No.:
- 4850023
- Mfr. Prt No.:
- 060.30.12
- Brand:
- Igus

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4850023 |
| Product description | Igus Polymer Cable Trunking Accessory, 37 x 15mm, 6, 7, e-chain |
| Manufacturer / Brand | Igus |
| Manufacturer part number | 060.30.12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Specifications
| Attribute | Value |
| Brand | Igus |
| Trunking Accessory Type | Cable Chain Mounting Bracket |
| Material | Polymer |
| Width | 15 mm |
| Height | 37 mm |
| Dimensions | 37 x 15 mm |
| Series | 6, 7, e-chain |