Thomas & Betts Natural Nylon Cable Tie, 360.68mm x 4.83 mm

RS Stock No.:
4848648
Mfr. Prt No.:
7TAG009210R0048 TY28M
Brand:
Thomas & Betts

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4848648
Product description Thomas & Betts Natural Nylon Cable Tie, 360.68mm x 4.83 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TAG009210R0048 TY28M
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
RS stock number 4848648
Product description Thomas & Betts Natural Nylon Cable Tie, 360.68mm x 4.83 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TAG009210R0048 TY28M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

APPROVALS : UL (file E49405) MIL-S-23190


Features and Benefits
• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation
• Flammability rating UL94V-2


Specifications

Attribute Value
Brand Thomas & Betts
Length 360.68 mm
Width 4.83 mm
Colour Natural
Material Nylon 66
Type Non-Releasable
Quantity 1000 pack
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series Ty-Rap
Tensile Strength 222.4 N
Maximum Bundle Diameter 101.6 mm
Checking stock...
VND
7,786,285.22
Out of stock
Price Box (1 Box of 1000)
Box(s)Per Box(VND)Per Unit(VND)
17,786,285.227,786.29
*price per unit indicative
"Thomas & Betts Natural Nylon Cable Tie, 360.68mm x 4.83 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products