WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 330pF, Through Hole

RS Stock No.:
4842000
Mfr. Prt No.:
FKP2/330/100/5
Brand:
WIMA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4842000
Product description WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 330pF, Through Hole
Manufacturer / Brand WIMA
Manufacturer part number FKP2/330/100/5
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
RS stock number 4842000
Product description WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 330pF, Through Hole
Manufacturer / Brand WIMA
Manufacturer part number FKP2/330/100/5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs


Specifications

Attribute Value
Brand WIMA
Capacitance 330 pF
Voltage 63 V ac, 100 V dc
Mounting Type Through Hole
Tolerance ±5 %
Series FKP2
Lead Pitch 5 mm
Length 7.2 mm
Depth 4.5 mm
Height 6 mm
Dimensions 7.2 x 4.5 x 6 mm
Dielectric Polypropylene
Terminal Type Through Hole
Lead Diameter 0.5 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
94,990.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
194,990.429,499.04
*price per unit indicative
"WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 330pF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products