RS PRO, Cross Pan Brass, Machine Screw DIN 7985, M3x30mm

RS Stock No.:
4830142
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4830142
Product description RS PRO, Cross Pan Brass, Machine Screw DIN 7985, M3x30mm
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
RS stock number 4830142
Product description RS PRO, Cross Pan Brass, Machine Screw DIN 7985, M3x30mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Metric Thread - Nickel Plated Brass

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Note

The product requires a pozidriv. To see the range of slot pan head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.

Are they easy to assemble?

Our cross pan head machine screws have been designed to give the user an easy assembling experience.

When are they used?

The cross pan head screws are an excellent solution when working with fresh water, mineral oils and fuels.

Features & Benefits

• Corrosive resistance
• Durable brass construction
• To Din 85

Typical Applications

• Household Items
• Appliances


Specifications

Attribute Value
Brand RS PRO
Head Shape Pan
Drive Type Cross
DIN Standard DIN 7985
Length Metric 30 mm
Thread Size Metric M3
Material Brass
Finish Nickel Plated
Thread Pitch 0.5 mm
Checking stock...
VND
633,339.21
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1633,339.216,333.39
*price per unit indicative
"RS PRO, Cross Pan Brass, Machine Screw DIN 7985, M3x30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products