Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x 500mm x 30mm

RS Stock No.:
4798149
Mfr. Prt No.:
841007
Brand:
Paulstra Hutchinson
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
RS stock number 4798149
Product description Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x 500mm x 30mm
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 841007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Paulstra Hutchinson
Material Rubber
Length 500 mm
Width 500 mm
Thickness 30 mm
Typical Sound Attenuation -10 (2500 Hz) dB(A), -20 (5000 Hz) dB(A)
Adhesive Backing Yes
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
3,815,518.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,815,518.28
*price per unit indicative
"Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x 500mm x 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products