Contitech 880 8M 30, Timing Belt, 110 Teeth, 880mm 30mm

RS Stock No.:
4750816
Mfr. Prt No.:
880 8M 30
Brand:
Contitech
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
RS stock number 4750816
Product description Contitech 880 8M 30, Timing Belt, 110 Teeth, 880mm 30mm
Manufacturer / Brand Contitech
Manufacturer part number 880 8M 30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

L338502-01

Specifications

Attribute Value
Brand Contitech
Length 880 mm
Width 30 mm
Pitch 8 mm
Number of Teeth 110
Material Rubber
Maximum Speed 50 m/s
Tooth Height 3.4 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
1,095,737.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,095,737.51
*price per unit indicative
"Contitech 880 8M 30, Timing Belt, 110 Teeth, 880mm 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products