Lamp Holder – 1154WHI
- RS Stock No.:
- 4738456
- Mfr. Prt No.:
- 1154WHI
- Brand:
- MK Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4738456 |
| Product description | Lamp Holder - 1154WHI |
| Manufacturer / Brand | MK Electric |
| Manufacturer part number | 1154WHI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
MK Ceiling Accessories
Safety Lampholders
Two lampholders designed to eliminate the access to live parts. The unique design ensures that the lamp must be fully inserted before the lampholder contacts become ’live’. Manufactured in high temperature thermoplastic and rated to BS5042, T2.
Pendant
Cord grip prevents strain on terminal wiring, servicing loads to 2·5kg
Contacts have wipe action for easy lamp removal
Only for use with hanging lamps
Batten
Base can be installed before the cover is fitted
Fixed terminal strip accepts 1·5mm² cable
Cover and base can be quickly unclipped with a screwdriver
Specifications
| Attribute | Value |
| Brand | MK Electric |
| Material | Thermoplastic |
| Length | 84 mm |
| Width | 86 mm |
| Voltage Rating | 250 V |