Spelsberg TK, Grey Polystyrene Enclosure, IP66, 52 x 50 x 35mm

RS Stock No.:
4732177
Mfr. Prt No.:
12945501
Brand:
Spelsberg

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4732177
Product description Spelsberg TK, Grey Polystyrene Enclosure, IP66, 52 x 50 x 35mm
Manufacturer / Brand Spelsberg
Manufacturer part number 12945501
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
RS stock number 4732177
Product description Spelsberg TK, Grey Polystyrene Enclosure, IP66, 52 x 50 x 35mm
Manufacturer / Brand Spelsberg
Manufacturer part number 12945501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Spelsberg TK-PC IP66 Enclosure with Integral Cable Gland

Designed to house a wide range of electrical, electronic and pneumatic equipment
Smoke grey transparent or grey lids
Impact and flame resistant
Flammability rating: VDE 0471, UL94, 960 °C / V2
Operating temperature range -35 → +80 °C
With integral cable gland at one end
Wall mounting using through holes below lid fixing screws. Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket

These glass-fibre reinforced polycarbonate enclosures have light grey bases (RAL 7035), an IP66 rating and are resistant to most acids.

Hinge set, available separately, is supplied with drilling template, fixing screws and instructions and can be used for all enclosures in this range

Hinge Set


Specifications

Attribute Value
Brand Spelsberg
Body Material Polystyrene
External Length 52 mm
External Height 35 mm
External Width 50 mm
External Dimensions 52 x 50 x 35 mm
IP Rating IP66
Colour Grey
Lid Colour Grey
Shielded No
Series TK
Checking stock...
VND
498,804.32
Out of stock
Price Each
Unit(s)Per Unit(VND)
1498,804.32
*price per unit indicative
"Spelsberg TK, Grey Polystyrene Enclosure, IP66, 52 x 50 x 35mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products