BEL POWER SOLUTIONS INC Screw Mount Switching Regulator, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A

RS Stock No.:
4667540
Mfr. Prt No.:
PSA242.5-2G
Brand:
BEL POWER SOLUTIONS INC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4667540
Product description BEL POWER SOLUTIONS INC Screw Mount Switching Regulator, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number PSA242.5-2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

Positive Switching Regulators

Wide input voltage range
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating

L466751-01LF466751-01

Specifications

Attribute Value
Brand BEL POWER SOLUTIONS INC
Input Voltage 29 → 60 V dc
Output Voltage 24 V dc
Number of Outputs 1
Output Current 2.5 A
Power Rating 60 W
Mounting Type Screw Mount
Minimum Temperature -10 °C
Maximum Temperature +50 °C
Depth 25.2 mm
Width 70.2 mm
Length 50.2 mm
Checking stock...
VND
14,578,727.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,578,727.94
*price per unit indicative
"BEL POWER SOLUTIONS INC Screw Mount Switching Regulator, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products