RS PRO Plain Brass Threaded Rod, M5, 1m
- RS Stock No.:
- 4687106
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4687106 |
| Product description | RS PRO Plain Brass Threaded Rod, M5, 1m |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4687106 |
| Product description | RS PRO Plain Brass Threaded Rod, M5, 1m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO A4 Stainless Steel 1m Metric Threaded Rod
These 1m brass metric threaded rods are fully threaded and made of CZ121 leaded brass, with a range of thread sizes available: M3 (RS: 4687077), M4 (RS: 4687083), M5 (RS: 4687106), M6 (RS: 4687112), M8 (RS: 4687128), and M10 (RS: 4687134).
Features and Benefits
- DIN975 standards
- Type CZ121 leaded brass
- Fully threaded
Frequently Asked Questions
What are threaded rods?
Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.
What are they made of?
These threaded rods are made of CZ121 leaded brass, which is the European standard grade of brass for free-machining due to its suitability for high-speed machining operations and the manufacture of intricate parts. With a duplex structure and an additional 3% lead, CZ121 leaded brass is harder and stronger than other brass alloys, which is why it is often used in architectural extrusions.
What are they used for?
Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Size | M5 |
| Material | Brass |
| Length | 1 m |
| Thread Length Style | Fully Threaded |
| Finish | Plain |