Bosch Rexroth Connecting Component, Bolt Connector, strut profile 20 mm, groove Size 6mm

RS Stock No.:
4667304
Mfr. Prt No.:
3842528593
Brand:
Bosch Rexroth
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
RS stock number 4667304
Product description Bosch Rexroth Connecting Component, Bolt Connector, strut profile 20 mm, groove Size 6mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842528593

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Core Screw, Strut Connector Hex-star Socket

Available for 6, 8 and 10mm groove profiles
Most cost effective connecting element
Special shaped screw head and self-tapping thread produce a conductive connection between the profiles
No thread cutting required

L420693-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Bolt Connector
Fits Groove Size 6 mm
Thread Size S6
Length 16 mm
Fits Strut Profile 20 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
VND
261,328.27
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1261,328.2726,132.83
*price per unit indicative
"Bosch Rexroth Connecting Component, Bolt Connector, strut profile 20 mm, groove Size 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products