ABUS XR0060HB55K2 All Weather Brass, Steel Padlock Keyed Alike 50mm

RS Stock No.:
4683542
Mfr. Prt No.:
XR0060HB55K2
Brand:
ABUS
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
RS stock number 4683542
Product description ABUS XR0060HB55K2 All Weather Brass, Steel Padlock Keyed Alike 50mm
Manufacturer / Brand ABUS
Manufacturer part number XR0060HB55K2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Keyed Alike Hardened Steel Shackle

Note

For a suitable hasp & staple see stock no. 816-007

Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free


Specifications

Attribute Value
Brand ABUS
Lock Type Key
Shackle Diameter 8 mm
Shackle Length 50 mm
Keyed Alike Yes
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Brass, Steel
Colour Brass
Body Width 50 mm
Quantity Per Package 1
Checking stock...
VND
777,498.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
1777,498.68
*price per unit indicative
"ABUS XR0060HB55K2 All Weather Brass, Steel Padlock Keyed Alike 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products