Prysmian CW20 Steel M20 Cable Gland Kit, 20.8mm, IP66
- RS Stock No.:
- 4634304
- Mfr. Prt No.:
- PVC20CW
- Brand:
- Prysmian
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
| RS stock number | 4634304 |
| Product description | Prysmian CW20 Steel M20 Cable Gland Kit, 20.8mm, IP66 |
| Manufacturer / Brand | Prysmian |
| Manufacturer part number | PVC20CW |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Prysmian |
| Thread Size | M20 |
| Material | Steel |
| Minimum Cable Diameter | 11.7 mm |
| Maximum Cable Diameter | 20.8 mm |
| Kit Includes | Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer |
| IP Rating | IP66 |
| Number of Cores | 1 |
| Number of Pieces | 1 |
| Series | CW20 |