Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
- RS Stock No.:
- 4633935
- Mfr. Prt No.:
- 2703198
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4633935 |
| Product description | Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2703198 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4633935 |
| Product description | Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2703198 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
G 5/6-EX Device Terminal Blocks – Phoenix Contact
The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail. Also, these device terminal blocks are backed by an Ex rating that allows them to be used in potentially explosive areas.
Note
See tech spec table for variances of parameters with respect to Standards and Approvals
APPROVALS : UL, CSA
Features and benefits:
- Device terminal block for direct mounting
- 15 - 32 A current rating
- Touch-proof shock protection
- Finger protection
- The housing ribs engage with one another below on both sides for simple attachment
- Mounting with two screws per block (apart from the 2 way version)
- Maintenance-free conductor connection
- Simple multi-conductor connection
- Conductor connection with or without ferrule
ATEX Ex rating:
An Ex rating is an in accordance with ATEX and means that a device/component is explosion-proof. This allows you to use these terminal blocks in areas that could be subject to a potential explosion.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Ways | 6 |
| Fused | No |
| Wire Size | 24 → 12 AWG |
| Current Rating | 30 A |
| Termination Method | Screw Down |
| Colour | Grey |
| Voltage Rating | 275 V |
| Series | UK |
| Material | Nylon |
| Hazardous Area Certification | ATEX |