Tente Braked Swivel Castor Wheel, 55kg Capacity, 50mm Wheel
- RS Stock No.:
- 4589721
- Mfr. Prt No.:
- 1677UHO050P40PAF
- Brand:
- Tente

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4589721 |
| Product description | Tente Braked Swivel Castor Wheel, 55kg Capacity, 50mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 1677UHO050P40PAF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Tente Agila Castor Wheel
The Agila series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.
Features and Benefits
Directional lock for improved steering around bends and straight lines
Easy plug-in fittings for fast assembly
Simultaneous locking using a central actuation lever
Variable fitting options for a large range of applications
Extra soft wheels with good shock-absorbing properties
Total lock for simultaneously locking the wheel and swivel housing
Wheels for steam sterilisation in autoclaves used in sterile areas
Black housing with bump and scratch resistant cathode immersion paint
Duratech wheels made of heat resistant material for use in extreme environments
All metal components made of stainless steel
Sealed bearings to protect against spray water and dirt
Soft wheel versions for a quiet working environment
Reduced abrasion and little cleaning requirement
Non-staining on contact with floors during long standing periods. Can also be used for floors made of untreated wood and natural stone
Thread guards for unobstructed operation with minimal cleaning effort
Threaded axles allow effortless wheel change
Complies with RoHS and REACH regulations. Does not contain polycyclic aromatic carbons or chromium (VI)
Product Application Information
The Agila series of castor wheels from Tente have been designed for institutional applications.
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 50 mm |
| Load Capacity | 55 kg |
| Overall Height | 72 mm |
| Wheel Width | 22 mm |
| Fixing Plate Dimensions | 67 x 67 mm |
| Rotation | Braked Swivel |
| Application | Institutional |
| Tyre Material | Rubber |
| Includes Brake | Yes |
| Fixing Centres | 48 x 48 mm |
| Weight Class | Light Duty |
| Features | Corrosion Resistant |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 6 mm |
| Hub Bearing Type | Plain Bore |
| Hub Material | PP |