Makita, 14 Teeth Per Inch 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 4581878
- Mfr. Prt No.:
- P-04911
- Brand:
- Makita

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4581878 |
| Product description | Makita, 14 Teeth Per Inch 150mm Cutting Length Reciprocating Saw Blade, Pack of 5 |
| Manufacturer / Brand | Makita |
| Manufacturer part number | P-04911 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Makita Flexible Reciprocating Saw Blades
Introducing two bi-metal cutting reciprocating saw blade sets from Makita. These blades are flexible, 150 mm in length and are less likely to break during application. Flexible blades offer superior cutting performance capable of cutting through various materials such as metals, piping, plastics, PVC and even wood with nails.
Why would you buy these blades?
• Bimetal construction combines flexibility and durability
• Increased efficiency & longer run time
• Longer life compared to standard blades
• Milled and wavy teeth designs provide increased efficiency and a reduction of tooth breakage
• For use with Makita JR3000 variable-speed reciprocating saw
Makita Flexible Reciprocating Saw Blade Options
Model: P-04905
Materials:
• Aluminium: 1.5 - 4 mm
• Stainless Steel: 1.2 - 3 mm
• Mild Steel: 1.5 - 4 mm
• TPI: 24
RS stock no: 458-1862
Model: P-04911
Materials:
• Aluminium: 2.5 - 3.5 mm
• Stainless Steel: 2.5 - 3.5 mm
• Mild Steel: 2.5 - 3.5 mm
• TPI: 14
RS stock no: 458-1878
Features and Benefits
• Bi metal construction
• Excellent durability
• Ideal for wood and metal applications
• High performance
• Longer life
• Low vibration
• Fast cutting
Important Information
When attaching blades ensure that the reciprocating saw is unplugged, and the switch is in the off position. After inserting the blade tug on it to make sure it has seated correctly. Always use the right blade for the material you are cutting.
Safety
Please wear protective equipment during applications. View our extensive range safety goggles, safety gloves, and Personal Protection Equipment.
Typical Applications
Reciprocating saw blades are a type of cutting blade used to cut through a variety of materials when attached to a reciprocating saw tool. These blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Reciprocating blades are used for demolition, plunge cuts, and quick cuts.
• Carpentry
• Construction
• DIY
• Industrial Demolition
• Renovation
FAQ’s
How many do you get in the set?
You will receive 5 saw blades per set
Can these blades be used for both straight and curved cuts?
These saw blades are for straight and plunge cuts
What does TPI mean?
TPI means Teeth per inch.
Specifications
| Attribute | Value |
| Brand | Makita |
| Saw Blade Type | Reciprocating Saw Blade |
| Application | Ferrous Metal; Non-Ferrous Metal; Wood |
| Cutting Length | 150 mm |
| Number of Teeth per Inch | 14 |
| Number in Pack | 5 |
| Blade Material | Bi-metal |
| Bimetal | Yes |