Klauke, L Crimp Die Set

RS Stock No.:
4596167
Mfr. Prt No.:
HL46
Brand:
Klauke
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
RS stock number 4596167
Product description Klauke, L Crimp Die Set
Manufacturer / Brand Klauke
Manufacturer part number HL46

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Battery Operated Hydraulic Crimp Tool

From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.

Note

For compatible uninsulated terminals see stock number 531-043 (typical of range).
For appropriate battery see stock number 459-6145.

Features and Benefits:
• An ergonomic design that also permits one-handed operation
• Battery may be fast charged in 40 minutes
• Tool is supplied with charger and battery in a strong carry case
• Carry case has internal compartments to contain die sets
• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
• The Crimping cycle is 4 seconds
• A Battery Capacity of 2Ah
• Provides approx. 85 Crimping Cycles per Charge
• Weight including battery is 1.6kg


Specifications

Attribute Value
Brand Klauke
Maximum Wire Size mm² 6 mm²
Terminal Insulation Uninsulated
Series L
Checking stock...
VND
5,438,724.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,438,724.62
*price per unit indicative
"Klauke, L Crimp Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products