Visaton Waterproof Speaker Driver, 40W nom, 60W max, 4Ω

RS Stock No.:
4504348
Mfr. Prt No.:
FR 13 WP 4 OHM (BLACK)
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4504348
Product description Visaton Waterproof Speaker Driver, 40W nom, 60W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number FR 13 WP 4 OHM (BLACK)
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
RS stock number 4504348
Product description Visaton Waterproof Speaker Driver, 40W nom, 60W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number FR 13 WP 4 OHM (BLACK)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

13cm/5in 40W Full Range Saltwater Resistant Speaker Driver

This speaker driver is ideal for outdoor PA systems, loudspeakers for solariums and damp locations, boats, ships and open vehicles.

Features & Benefits
• Integral basket grille
• Double cone diaphragm
• Corrosion resistant and IP65 rated
• Ideal for outdoor applications and seawater resistant
• Low temperature functionality
• ASA Weatherproof plastic
• Ball-resistant


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 40 W
Impedance 4 Ω
Frequency Type Full Range
Diameter 150 mm
Speaker Driver Size 8.1 to 13 cm (5 in)
Frequency Response 70 Hz → 16 kHz
Waterproof Yes
Depth 56 mm
Weight 290 g
Maximum Rated Power 60 W
Minimum Frequency Response 70 Hz
Maximum Frequency Response 16 kHz
Checking stock...
VND
810,557.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
1810,557.02
*price per unit indicative
"Visaton Waterproof Speaker Driver, 40W nom, 60W max, 4Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products