RS PRO EPDM White Edging strip, 10m x 9 mm x 5.5mm

RS Stock No.:
4442571
Mfr. Prt No.:
05RS034010MW
Brand:
Stormguard
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
RS stock number 4442571
Product description RS PRO EPDM White Edging strip, 10m x 9 mm x 5.5mm
Manufacturer / Brand Stormguard
Manufacturer part number 05RS034010MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stormguard Self Adhesive Draught Excluder Strip – P Profile

From Stormguard a self-adhesive rubber draught excluder or door sealing strip designed for filling in gaps around the edges of hinged doors and windows. This door sealing strip is made from high-quality long life weather proof EPDM rubber with a peel off backing that exposes a sticky adhesive. The strip is easy to apply, simply press firmly in place around the window or door frame, no additional fixings are required. This draught excluder strip has a P shaped profile and can seal gaps from 3 mm to 5 mm.

Key Features and Benefits

• Suitable for sealing all hinged doors and windows
• Easy to cut to size and install
• Resistant to stretching, both during fitting and in use
• Self-adhesive backing for quick and easy fitting
• ’P’ type profile suitable for filling in gaps of 3 mm to 5 mm
• Neat finish and easy to wipe clean
• Supplied in a 10 m coil

Applications

This draught excluder strip is ideal for filling in small gaps around both wooden and uPVC window and door frames. By providing a tight seal, cold air is prevented from entering the room and home insulation is improved. This draught excluder can also be used on loose fitting doors or windows to prevent banging.


Specifications

Attribute Value
Brand Stormguard
Product Type Edge Protection
Length 10 m
Width 5.5 mm
Height 9 mm
Material EPDM
Colour White
Checking stock...
VND
363,014.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
1363,014.05
*price per unit indicative
"RS PRO EPDM White Edging strip, 10m x 9 mm x 5.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products