ITT Cannon, KPTC Female Crimp Circular Connector Contact for use with TNM Circular Connectors
- RS Stock No.:
- 4374692
- Mfr. Prt No.:
- 031-8717-122
- Brand:
- ITT Cannon

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4374692 |
| Product description | ITT Cannon, KPTC Female Crimp Circular Connector Contact for use with TNM Circular Connectors |
| Manufacturer / Brand | ITT Cannon |
| Manufacturer part number | 031-8717-122 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
Crimp Two Piece Contacts
Note
To maintain IP67 rating wire insulation diameters should be within the following diameters: Signal wires: 1.7-2.7mm Power wires: 2.7-4mm.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Specifications
| Attribute | Value |
| Brand | ITT Cannon |
| Gender | Female |
| Termination Method | Crimp |
| Series | KPTC |
| For Use With | TNM Circular Connectors |
| Contact Plating | Gold, Silver |
| Contact Material | Copper Alloy |
| Mounting Type | Cable Mount |