Stauff Hydraulic Test Point Hose SMS 20/M2000A, Connection A M16, Connection B G 1/4

RS Stock No.:
4325662
Mfr. Prt No.:
SMS 20/M2000A
Brand:
Stauff
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
RS stock number 4325662
Product description Stauff Hydraulic Test Point Hose SMS 20/M2000A, Connection A M16, Connection B G 1/4
Manufacturer / Brand Stauff
Manufacturer part number SMS 20/M2000A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Test Hose SMS

Note

For measuring with liquid pressure media, bleed before connecting tube. Protect from fire, sharp corners and hot objects.

Gauge adaptor and test hose allow remote monitoring of hydraulic systems
Burst pressure 1100 bar
5mm hose outside diameter
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C)

L432562-01

Specifications

Attribute Value
Brand Stauff
Connection A Thread M16
Connection B Thread G 1/4
Length 2 m
Hose Outside Diameter 5 mm
Maximum Operating Pressure 630 bar
Burst Pressure 1100 bar
Minimum Bend Radius 20 mm
Minimum Operating Temperature -35 °C
Connection B - Thread Standard G
Connection B - Thread Size 1/4 in
Maximum Operating Temperature +100 °C
Connection A - Thread Standard Metric
Connection A - Thread Size M16
Checking stock...
VND
1,283,835.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,283,835.28
*price per unit indicative
"Stauff Hydraulic Test Point Hose SMS 20/M2000A, Connection A M16, Connection B G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products