John Guest Straight Coupler PVC Pipe Fitting, 22mm
- RS Stock No.:
- 4321367
- Mfr. Prt No.:
- PEM0422W
- Brand:
- John Guest

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4321367 |
| Product description | John Guest Straight Coupler PVC Pipe Fitting, 22mm |
| Manufacturer / Brand | John Guest |
| Manufacturer part number | PEM0422W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.
Equal Straight Connector
Approved to BS EN ISO 9001; BS 7291; BS 2871 Part 1; BS EN 1057: 1996; WRAS; BBA
Working pressures: 12 bar at 20°C, 6 bar at 65°C, 3 bar at 92°C
Instruction leaflet included
Specifications
| Attribute | Value |
| Brand | John Guest |
| Fitting Direction | Straight |
| Fitting Type | Coupler |
| Compatible Pipe Size 1 | 22 mm |
| Compatible Pipe Size 2 | 22 mm |
| Thread Size | 22 mm |