Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz

RS Stock No.:
4351728
Mfr. Prt No.:
R191912000
Brand:
Radiall

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4351728
Product description Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz
Manufacturer / Brand Radiall
Manufacturer part number R191912000
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
RS stock number 4351728
Product description Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz
Manufacturer / Brand Radiall
Manufacturer part number R191912000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radiall - QMA

New "Snap-on mating" generation of brass SMA connectors
Same electrical performances as the SMA series up to 6 GHz
Easy and quick to connect and disconnect
10 times quicker to connect than an SMA connector with screws
Safe and audible locking system
Good resistance to vibrations
Adaptors to interface between QMA and SMA are also available


Specifications

Attribute Value
Brand Radiall
Adapter Type QMA Socket to SMA Plug
Adapter Type A QMA
Adapter Type B SMA
Gender A Female
Gender B Male
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 6 GHz
Contact Plating Gold over Nickel
Length 23.19 mm
Body Plating Bronze
Contact Material Brass
Checking stock...
VND
1,598,307.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,598,307.97
*price per unit indicative
"Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products