John Guest Straight Reducer PVC Pipe Fitting, 22mm

RS Stock No.:
4209396
Mfr. Prt No.:
PEM202215W
Brand:
John Guest
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
RS stock number 4209396
Product description John Guest Straight Reducer PVC Pipe Fitting, 22mm
Manufacturer / Brand John Guest
Manufacturer part number PEM202215W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

Reducing Straight Connector

APPROVALS : WRAS


Specifications

Attribute Value
Brand John Guest
Fitting Direction Straight
Fitting Type Reducer
Compatible Pipe Size 1 22 mm
Compatible Pipe Size 2 15 mm
Thread Size 22 mm
Checking stock...
VND
925,842.75
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1925,842.75462,921.38
*price per unit indicative
"John Guest Straight Reducer PVC Pipe Fitting, 22mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products