Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5

RS Stock No.:
4155722
Mfr. Prt No.:
S1223-01
Brand:
Hamamatsu Photonics
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
RS stock number 4155722
Product description Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5
Manufacturer / Brand Hamamatsu Photonics
Manufacturer part number S1223-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

IR Photodiodes, Hamamatsu Photonics

S1223 Series PIN Photodiodes

The S1223 series, from Hamamatsu Photonics, are a group of silicon PIN photodiodes. They are for visible and IR applications, offering precision photometry. The S1223 series have high sensitivity and a high speed response. They offer low capacitance with high reliability. Suitable applications include optical measurement equipment and analytical equipment.

Features of the S1223 PIN photodiodes:
TO-5 package
Through-hole mounting
Operating temperature: -40 to +100 °C
High sensitivity
High reliability


Specifications

Attribute Value
Brand Hamamatsu Photonics
Spectrums Detected Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity 960 nm
Package Type TO-5
Mounting Type Through Hole
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 320 nm
Maximum Wavelength Detected 1100 nm
Length 9.1 mm
Width 9.1 mm
Height 4.1 mm
Polarity Forward
Peak Photo Sensitivity 0.6 A/W
Checking stock...
VND
543,370.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
1543,370.31
*price per unit indicative
"Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products