Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with 80daN Compression Load

RS Stock No.:
4150660
Mfr. Prt No.:
511158
Brand:
Paulstra Hutchinson

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4150660
Product description Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with 80daN Compression Load
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 511158
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
RS stock number 4150660
Product description Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with 80daN Compression Load
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 511158

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Male Only Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

LF295137-10

Specifications

Attribute Value
Brand Paulstra Hutchinson
Anti Vibration Mount Type Male Buffer Foot
Thread Size M6
Diameter 25.5 mm
Overall Height 10 mm
Material Natural Rubber
Compression Load 80 daN
Compression Deflection 2 mm
Maximum Operating Temperature +70 °C
Metalwork Steel
Type Male Only
Checking stock...
VND
165,082.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
1165,082.47
*price per unit indicative
"Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with 80daN Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products